887-032-559-201

Heilind Number:EDA887-032-559-201
Manufacturer:EDAC
Manufacturer Number:887-032-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your board. Boasting 32 positions, it's perfect for high-density applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various setups. Trust in our product for efficient and secure board-to-board connections.