887-032-559-202

Heilind Number:EDA887-032-559-202
Manufacturer:EDAC
Manufacturer Number:887-032-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees secure and efficient power transmission. Featuring two rows and 32 positions, it offers ample connectivity options for your applications. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial or commercial projects. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.