887-032-559-203

Heilind Number:EDA887-032-559-203
Manufacturer:EDAC
Manufacturer Number:887-032-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-203

Detailed Description

Enhance your high-temperature PCB assembly with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 2-row configuration and 32 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Perfect for right-angle mounting, it can accommodate various PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade to this high-quality solution and experience enhanced performance and longevity in your designs.