887-032-559-208

Heilind Number:EDA887-032-559-208
Manufacturer:EDAC
Manufacturer Number:887-032-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-208

Detailed Description

Enhance your high-temperature PCB assemblies with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts providing reliable connectivity, it offers 32 positions with a pitch of .156 inches. The right-angle mount orientation and .2-inch row spacing make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Upgrade your connectivity solutions with this top-of-the-line component.