887-032-559-604

Heilind Number:EDA887-032-559-604
Manufacturer:EDAC
Manufacturer Number:887-032-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-604

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure transmission of signals. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. Boasting 32 positions and a 3A amperage rating, it provides ample connectivity for your applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB connections with this essential component.