887-032-559-607

Heilind Number:EDA887-032-559-607
Manufacturer:EDAC
Manufacturer Number:887-032-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to handle up to 3A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in even the most demanding environments. With one row of 32 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.