887-032-559-803

Heilind Number:EDA887-032-559-803
Manufacturer:EDAC
Manufacturer Number:887-032-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-803

Detailed Description

Enhance the functionality of your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance in extreme environments, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a double-row configuration and 32 positions, it offers ample connectivity options on your PCB. The right-angle mount orientation allows for efficient board-to-board connections, while the wide operating temperature range of -40 to 105°C guarantees versatility in various industrial settings. Trust in this black connector for seamless and secure electronic integration.