887-032-559-804

Heilind Number:EDA887-032-559-804
Manufacturer:EDAC
Manufacturer Number:887-032-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-804

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, specifically designed for high-performance applications. With a current rating of 3 A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe connectivity. Featuring two rows with 32 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for your PCB connectivity needs.