887-032-559-807

Heilind Number:EDA887-032-559-807
Manufacturer:EDAC
Manufacturer Number:887-032-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-807

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a 3 A amperage rating, it ensures reliable power transmission. Boasting two rows of copper alloy contacts spaced at .156 inches with a row spacing of .2 inches, it offers seamless connectivity for up to 32 positions. The right-angle mount orientation allows for versatile installation in your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.