887-032-559-812

Heilind Number:EDA887-032-559-812
Manufacturer:EDAC
Manufacturer Number:887-032-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-559-812

Detailed Description

Enhance the durability and efficiency of your PCB connections with our High Temp Card Edge Connector. Boasting a sleek black design, this connector is engineered for reliable performance in even the most demanding environments. With a current rating of 3 A, it ensures stable power delivery. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance. Featuring two rows and a total of 32 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 in ensure secure and low-resistance connections. With a right-angle mount orientation, it facilitates easy installation on your circuit board. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its robust construction and high performance for seamless board-to-board connectivity.