887-032-560-203

Heilind Number:EDA887-032-560-203
Manufacturer:EDAC
Manufacturer Number:887-032-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-560-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable and heat-resistant UL 94V-0 Polyphenylene Sulfide housing. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Featuring two rows and 32 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB connections with this black-colored connector, a must-have in any high-performance electronics setup.