887-032-560-207

Heilind Number:EDA887-032-560-207
Manufacturer:EDAC
Manufacturer Number:887-032-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-560-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. With two rows of 32 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for industrial and commercial applications. Its straight mount orientation ensures a secure fit, while its 3A amperage rating guarantees efficient power transmission. Upgrade your connectivity solutions with this essential component.