887-032-560-208

Heilind Number:EDA887-032-560-208
Manufacturer:EDAC
Manufacturer Number:887-032-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-560-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission even under extreme conditions. With a low amperage of 3A, it's suitable for a range of applications. The two rows with 32 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation provides easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your project. Explore our full range of board-to-board connectors for all your connectivity needs.