887-032-560-802

Heilind Number:EDA887-032-560-802
Manufacturer:EDAC
Manufacturer Number:887-032-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power delivery in demanding environments. With two rows and 32 positions, it offers versatile connectivity options while maintaining a .156-inch pitch and .2-inch row spacing for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Choose the straight mount orientation for seamless installation. Elevate your PCB connections with this essential component.