887-032-560-803

Heilind Number:EDA887-032-560-803
Manufacturer:EDAC
Manufacturer Number:887-032-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-560-803

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable board-to-board connections in electronic devices. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional thermal resistance. With two rows and 32 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Trust in the quality and performance of this connector for seamless and secure connections in your electronic designs.