887-032-560-807

Heilind Number:EDA887-032-560-807
Manufacturer:EDAC
Manufacturer Number:887-032-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-560-807

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of 32 positions each, along with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your PCB designs. Whether you require straight mounting orientation or flexibility in installation, this connector delivers with precision. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component, a reliable choice for high-performance board-to-board connections.