887-032-560-808

Heilind Number:EDA887-032-560-808
Manufacturer:EDAC
Manufacturer Number:887-032-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-560-808

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable power delivery with a 3A amperage rating. Featuring two rows of 32 positions on a .156-inch pitch, it offers high-density connectivity for your circuit boards. The straight mount orientation and row spacing of .2 inches provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where robustness and efficiency are paramount. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.