887-032-560-812

Heilind Number:EDA887-032-560-812
Manufacturer:EDAC
Manufacturer Number:887-032-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-560-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance. Featuring a sleek black exterior, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With two rows of precision-engineered copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 32 positions, provide ample room for seamless integration. Whether you need straight mounting orientation or flexibility in design, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Explore the possibilities with this essential component for your connectivity needs.