887-033-520-101

Heilind Number:EDA887-033-520-101
Manufacturer:EDAC
Manufacturer Number:887-033-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-520-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. This essential component, crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensures optimal performance in demanding environments. With a black finish and a single row design featuring 33 positions, it seamlessly integrates into your setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your connection game with this essential component, a must-have in any professional setup.