887-033-520-102

Heilind Number:EDA887-033-520-102
Manufacturer:EDAC
Manufacturer Number:887-033-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-520-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also heat-resistant, operating seamlessly in temperatures ranging from -40 to 105 °C. Featuring a single row with 33 positions and a contact material of Copper Alloy, it ensures efficient power transmission with a steady amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise PCB connections, while the straight mount orientation offers easy installation. Ideal for various applications, this connector guarantees high performance and longevity. Elevate your connectivity solutions with this essential component.