887-033-520-104

Heilind Number:EDA887-033-520-104
Manufacturer:EDAC
Manufacturer Number:887-033-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-520-104

Detailed Description

Elevate your high-temperature PCB connectivity with this Black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage capacity and features a single row configuration with 33 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to automotive. Trust in this connector for robust and efficient PCB interconnectivity solutions.