887-033-520-112

Heilind Number:EDA887-033-520-112
Manufacturer:EDAC
Manufacturer Number:887-033-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-520-112

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability and performance, it features a housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging conditions. With a single row layout and 33 positions, it provides ample connectivity options for your PCB needs. The Copper Alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation further simplifies installation, making it a versatile and essential component for any electronic setup.