887-033-520-602

Heilind Number:EDA887-033-520-602
Manufacturer:EDAC
Manufacturer Number:887-033-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-520-602

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted with durability in mind, this connector boasts a sleek Black design and is capable of handling an amperage of 3A. Its housing material, UL 94V-0 Polyphenylene Sulfide, ensures optimal performance even in high-temperature environments, with an operating range of -40 to 105°C. Featuring a single row design with 33 positions, each contact is made of robust Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, this Straight mount orientation connector is a versatile solution that meets the highest standards of quality and performance.