887-033-520-603

Heilind Number:EDA887-033-520-603
Manufacturer:EDAC
Manufacturer Number:887-033-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-520-603

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for efficient performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in the toughest conditions. With a single row configuration and 33 positions, it offers ample capacity for seamless board-to-board connections. Crafted from robust Copper Alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for a wide range of applications, this connector is ideal for use in industrial settings where temperatures range from -40 to 105°C. Engineered for maximum durability and performance, it is a must-have component for your PCB connectivity needs.