887-033-520-608

Heilind Number:EDA887-033-520-608
Manufacturer:EDAC
Manufacturer Number:887-033-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-520-608

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power delivery with a high amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees long-lasting durability and stability. With a single row layout, it accommodates 33 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged applications. The sleek black finish adds a touch of sophistication to your design, while the straight mount orientation offers easy installation. Trust in this connector for efficient and secure connectivity in your projects.