887-033-521-101

Heilind Number:EDA887-033-521-101
Manufacturer:EDAC
Manufacturer Number:887-033-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Boasting a single row and 33 positions, it provides ample connectivity options for seamless integration. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient board-to-board connections in your electronic systems.