887-033-521-102

Heilind Number:EDA887-033-521-102
Manufacturer:EDAC
Manufacturer Number:887-033-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The single-row design with 33 positions and a pitch of .156 inches allows for seamless integration into your PCB layout. Crafted with precision, the contact material is copper alloy, guaranteeing efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Trust in our high-quality component for secure and efficient board-to-board connections.