887-033-521-103

Heilind Number:EDA887-033-521-103
Manufacturer:EDAC
Manufacturer Number:887-033-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-103

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 33 positions, it offers seamless board-to-board connectivity. The contact material, crafted from durable Copper Alloy, ensures reliable transmission of power and data. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment and secure fitment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector to deliver efficiency and durability in every connection.