887-033-521-104

Heilind Number:EDA887-033-521-104
Manufacturer:EDAC
Manufacturer Number:887-033-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-104

Detailed Description

Discover our high temperature card edge connector, an essential component for seamless PCB connections. This connector, crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensures optimal performance even in extreme conditions. With a sleek black design, it not only offers functionality but also adds a touch of elegance to your electronics. Boasting a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row with 33 positions and a pitch of .156 inches, it allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this top-of-the-line connector, a must-have in the world of electronics.