887-033-521-108

Heilind Number:EDA887-033-521-108
Manufacturer:EDAC
Manufacturer Number:887-033-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 3 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Boasting a single row layout with 33 positions, it offers seamless integration in various systems. The pitch of .156 inches and row spacing of .2 inches provide precise alignment on circuit boards. Engineered for versatility, it supports straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.