887-033-521-603

Heilind Number:EDA887-033-521-603
Manufacturer:EDAC
Manufacturer Number:887-033-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in high-temperature environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration for 33 positions on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees stable connections for your critical applications. Perfect for board-to-board setups, it is a must-have for any electronics project requiring secure and efficient data transfer. Elevate your connectivity solutions with this essential component.