887-033-521-604

Heilind Number:EDA887-033-521-604
Manufacturer:EDAC
Manufacturer Number:887-033-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-604

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector not only offers a reliable connection but also enhances the visual appeal of your PCB setup. Featuring a single row design with 33 positions, it provides ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material ensures efficient power transmission, with a current rating of 3A. Perfect for board-to-board applications, its straight mount orientation and .156" pitch guarantee a secure and precise fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and high-performance systems. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.