887-033-521-607

Heilind Number:EDA887-033-521-607
Manufacturer:EDAC
Manufacturer Number:887-033-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-607

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring seamless connectivity. Its sturdy construction, with housing material made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, guarantees durability and efficient power transmission. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial applications. The black color adds a sleek touch, while the straight mount orientation offers easy installation. Trust in the quality and functionality of this connector for your PCB assembly needs.