887-033-521-612

Heilind Number:EDA887-033-521-612
Manufacturer:EDAC
Manufacturer Number:887-033-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-521-612

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for reliability in challenging environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring superior performance. With a single row layout featuring 33 positions at a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications where durability is paramount. Its sleek black color adds a touch of sophistication to any electronic assembly. Trust in this connector for efficient and dependable signal transmission in your PCB designs.