887-033-523-101

Heilind Number:EDA887-033-523-101
Manufacturer:EDAC
Manufacturer Number:887-033-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-523-101

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for top performance, it features a single row configuration with 33 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, this connector ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees optimal performance in various environmental conditions. Upgrade your connectivity solutions with this robust and efficient card edge connector.