887-033-523-102

Heilind Number:EDA887-033-523-102
Manufacturer:EDAC
Manufacturer Number:887-033-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for industrial-grade performance, this connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout featuring 33 positions, it ensures efficient data transmission. The copper alloy contact material and .156-inch pitch guarantee reliable connectivity, while the -.2-inch row spacing allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your setup today and experience seamless board-to-board connectivity.