887-033-523-103

Heilind Number:EDA887-033-523-103
Manufacturer:EDAC
Manufacturer Number:887-033-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-523-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row configuration with 33 positions, ensuring seamless board-to-board communication. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and stability in your assembly. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness and safety. Crafted with Copper Alloy contacts, it provides reliable conductivity. Engineered for convenience, its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in our connector for efficient and durable connectivity in your projects.