887-033-523-602

Heilind Number:EDA887-033-523-602
Manufacturer:EDAC
Manufacturer Number:887-033-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-523-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures ranging from -40 to 105°C. Featuring a sleek black finish and a single row layout with 33 positions, this connector is both functional and stylish. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance in any application. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, part of our extensive lineup of board-to-board PCB connectors, is a must-have for your project.