887-033-523-603

Heilind Number:EDA887-033-523-603
Manufacturer:EDAC
Manufacturer Number:887-033-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-523-603

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers efficient board-to-board connections with 33 positions for versatile use. The copper alloy contact material guarantees reliable conductivity, even under high temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, this connector is a must-have for your PCB assembly needs.