887-033-523-604

Heilind Number:EDA887-033-523-604
Manufacturer:EDAC
Manufacturer Number:887-033-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-523-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 33 positions, it offers seamless connectivity for your PCB projects. The contact material, copper alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this high-quality component today.