887-033-540-101

Heilind Number:EDA887-033-540-101
Manufacturer:EDAC
Manufacturer Number:887-033-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-540-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black, engineered for optimal performance in extreme conditions. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also ensures safety compliance. Its single row design, featuring 33 copper alloy contacts, guarantees reliable power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity with this essential component, a must-have in any professional setup.