887-033-540-103

Heilind Number:EDA887-033-540-103
Manufacturer:EDAC
Manufacturer Number:887-033-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-540-103

Detailed Description

Enhance your high-temperature connectivity needs with this cutting-edge Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact points, ensuring reliable conductivity. With a single row layout and 33 positions, it offers ample space for intricate PCB setups. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality under extreme conditions. Elevate your electronic assemblies with this essential component.