887-033-540-108

Heilind Number:EDA887-033-540-108
Manufacturer:EDAC
Manufacturer Number:887-033-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a total of 33 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and ample amperage capacity of 3A make it a versatile and essential component for your electronic projects. Upgrade your connections with this high-performance Card Edge Connector.