887-033-540-112

Heilind Number:EDA887-033-540-112
Manufacturer:EDAC
Manufacturer Number:887-033-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-540-112

Detailed Description

Introducing our High Temp Card Edge Connector, ideal for reliable board-to-board PCB connections in various electronic applications. With a sleek black design and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both high performance and safety. Its single row configuration, featuring 33 copper alloy contact positions spaced at a pitch of .156 inches and .2 inches between rows, guarantees seamless connectivity. Rated for an operating temperature range of -40 to 105°C, it's suitable for use in extreme environments. Boasting a maximum amperage of 3A, this connector offers efficient power transmission. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this essential component to deliver optimal functionality and longevity in your PCB assemblies.