887-033-540-602

Heilind Number:EDA887-033-540-602
Manufacturer:EDAC
Manufacturer Number:887-033-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-540-602

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for connectivity in demanding environments. Designed for optimal performance, this connector features a single row with 33 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability even in high-temperature settings. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial, automotive, or aerospace systems, trust in the performance and quality of our Card Edge Connector. Available in sleek black, it not only delivers functionality but also adds a professional touch to your design. Upgrade your connectivity solutions today.