887-033-540-603

Heilind Number:EDA887-033-540-603
Manufacturer:EDAC
Manufacturer Number:887-033-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-540-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for streamlined PCB connectivity. Engineered for reliability in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row design and 33 positions, it offers ample connectivity options while ensuring efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your systems today with this essential component.