887-033-540-608

Heilind Number:EDA887-033-540-608
Manufacturer:EDAC
Manufacturer Number:887-033-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-540-608

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row of 33 positions with a pitch of .156 inches, ensuring secure and reliable board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity even in harsh conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for applications requiring high reliability. Its straight mount orientation and row spacing of .2 inches make installation easy and efficient. Trust in this connector for seamless connectivity in your PCB designs.