887-033-541-101

Heilind Number:EDA887-033-541-101
Manufacturer:EDAC
Manufacturer Number:887-033-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even under extreme conditions. With a single row layout featuring 33 positions and a pitch of .156 inches, it offers optimal space efficiency and easy installation on PCBs. The copper alloy contact material guarantees secure and efficient signal transmission, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and rugged applications. Upgrade your connectivity solutions with this essential component.