887-033-541-102

Heilind Number:EDA887-033-541-102
Manufacturer:EDAC
Manufacturer Number:887-033-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring seamless connectivity. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is a must-have for any electronic application requiring secure board-to-board connectivity. Elevate your setup with this essential component.