887-033-541-103

Heilind Number:EDA887-033-541-103
Manufacturer:EDAC
Manufacturer Number:887-033-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-103

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row layout and 33 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from sturdy Copper Alloy, guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in the quality and functionality of our Card Edge Connector for your PCB assembly needs.